ADS1602IPFBT

Texas Instruments
595-ADS1602IPFBT
ADS1602IPFBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 2.5MSPS A 595 -ADS1602IPFBR A 595 A 595-ADS1602IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1602
SMD/SMT
TQFP-48
16 bit
1 Channel
3-Wire
2.5 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
91 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1602EVM
DNL - Differential Nonlinearity: 0.25 LSB
Features: Internal Reference
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 610 mW
Power Consumption: 530 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3 V
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$36.64 $36.64
$29.46 $294.60
$27.68 $692.00
$26.11 $2,611.00
Full Reel (Order in multiples of 250)
$24.79 $6,197.50
$24.24 $12,120.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.