ADC3140EVM-PDK

Texas Instruments
595-ADC3140EVM-PDK
ADC3140EVM-PDK

Mfr.:

Description:
Audio IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: ADC3140
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3140EVM-PDK Evaluation Module

Texas Instruments ADC3140EVM-PDK Evaluation Module allows the user to test the capabilities of the TLV320ADC3140 device, which is a quad-channel, high-performance audio analog-to-digital converter (ADC). The TLV320ADC3140 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$341.02 $341.02