74ACT16841DL

Texas Instruments
595-74ACT16841DL
74ACT16841DL

Mfr.:

Description:
Latches 20-Bit Bus-Interface D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ACT
20 Circuit
20 Line
SSOP-56
Non-Inverting
11 ns at 5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.59 mm
Length: 18.41 mm
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: 74ACT16841
Factory Pack Quantity: 20
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.22 $1,722.00
$16.84 $4,378.40
$16.67 $8,335.00
1,000 Quote