P6SMB62CA R4

Taiwan Semiconductor
821-P6SMB62CAR4
P6SMB62CA R4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 62V, 5%, Bidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
PSMB
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6SMB62CA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,080

Stock:
1,080 Can Dispatch Immediately
Quantities greater than 1080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.534 $5.34
$0.341 $34.10
$0.294 $147.00
$0.233 $233.00
Full Reel (Order in multiples of 6000)
2,500 Quote