1SMA4743 R3

Taiwan Semiconductor
821-1SMA4743R3
1SMA4743 R3

Mfr.:

Description:
Zener Diodes DO-214AC (SMA) 1000m W 5% Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
10 Ohms
- 55 C
+ 150 C
Single
19 mA
Reel
Cut Tape
MouseReel
1SMA
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 1 uA
Part # Aliases: 1SMA4743
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Quantities greater than 101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.596 $5.96
$0.377 $37.70
$0.238 $119.00
$0.208 $208.00
Full Reel (Order in multiples of 1800)
$0.181 $325.80
$0.154 $554.40
$0.137 $1,233.00
$0.102 $2,386.80
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.