CONMCX005-R178

TE Connectivity / Linx Technologies
712-CONMCX005-R178
CONMCX005-R178

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Fml Bulkhd Rear Mnt Crimp, RG-178

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Bulkhead
RG-178
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.1 dB max
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 Vrms
Unit Weight: 2.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.36 $11.36
$10.23 $102.30
$9.63 $240.75
$9.38 $469.00
$9.14 $914.00
$8.15 $2,037.50
$7.66 $3,830.00
$7.00 $7,000.00
2,500 Quote