ANT-433-MHW-RPS-S

TE Connectivity / Linx Technologies
712-ANT-433-MHW-RPSS
ANT-433-MHW-RPS-S

Mfr.:

Description:
Antennas 433MHz MHW Dipole RPSMA, 79'' Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
413 MHz
453 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Module
T-Bar
1.2 dBi
40 MHz
50 Ohms
1.9
1 Band
Adhesive Mount
RP-SMA
RP-SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
145 mm
9.7 mm
7.6 mm
2 M RG174
MHW
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
For Use With: 450 MHz, LTE Band 72, LTE Band 73, Personal Mobile Radio - PMR
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 43.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHW Series Dipole Antennas

TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.84 $10,728.00