ANT-2.4-CW-CT-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-CW-CTRPS
ANT-2.4-CW-CT-RPS

Mfr.:

Description:
Antennas RPSMA Straight 1/2 Wave Whip 2.45GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.37 GHz
2.53 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
2.8 dBi
150 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
113 mm
CT
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000016-01
Unit Weight: 11.408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.69 $29.69
$27.69 $276.90
$27.15 $1,357.50
$25.77 $2,577.00
$15.41 $3,852.50
2,500 Quote