DIN-RSEV

TDK-Lambda
967-DIN-RSEV
DIN-RSEV

Mfr.:

Description:
Power Line Filters DIN Rail Bracket for RSEV series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
30 A
Chassis Mount
Screw
1 mA
RSEV
60 Hz
Brand: TDK-Lambda
Compliance: UL; CSA; IEC/EN
Height: 30 mm
Length: 85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 39 mm
Part # Aliases: DIN-RSEV
Unit Weight: 27.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8302498090
JPHTS:
830249000
TARIC:
8302490099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSEV EMC Filters

TDK-Lambda RSEV 6A to 30A, 250VAC EMC Filters are integrated terminal blocks with captive screws. RSEV EMC Filters offer 60Hz frequency and reduced size compared to other TDK-Lambda filters. The recessed screws require no terminal cover. The captive connection screws protect the hardware. Applications include telecom/datacom, industrial, and test and measurement.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.08 $9.08
$7.36 $73.60
$6.77 $169.25
$6.38 $638.00
$5.89 $1,472.50
$5.85 $2,925.00
$5.73 $5,730.00