SWL-PLX-ROC-85

Swivellink
80-SWL-PLX-ROC-85
SWL-PLX-ROC-85

Mfr.:

Description:
Specialised Cables PLx ROCKWELL 8-5 PIN CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Specialised Cables
RoHS:  
Rockwell Cable
M12
8 Position
M12
5 Position
Black
PLx
Brand: Swivellink
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Swivellink
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694000
TARIC:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$366.68 $366.68