VP9YX

Switchcraft
502-VP9YX
VP9YX

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables VP CORDYEL CBL 9 FT

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Patch Cord Assembly
Standard 0.90 WECO
Standard 0.90 WECO
3 Conductor
9 ft
22 AWG
Yellow
VP
Brand: Switchcraft
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.26 $2,131.50
$84.17 $4,208.50
$80.55 $8,055.00
1,000 Quote