HV110-SM02-R

Superior Sensor
211-HV110-SM02-R
HV110-SM02-R

Mfr.:

Description:
Board Mount Pressure Sensors 10 inWC, Single Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.5 in H2O to 10 in H2O
0.1 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Barbless, Same Side
16 bit
SMD-11
- 20 C
+ 85 C
HV
Reel
Cut Tape
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Output Voltage: 600 mV
Port Size: 2.13 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 256
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV Differential Low-Pressure Sensors

Superior Sensor Technology HV Series Differential Low-Pressure Sensors targets pressure ranges from as low as 0.1inH2O (water column) to 60inH2O with industry-leading 16-bits of resolution for each range supported. With the multi‐range capability enabled, optimal performance is maintained from 60inH2O down to even 0.1inH2O. The HV family features Superior's proprietary NimbleSense™ architecture that provides a very high dynamic range to enable a single device to cover the entire range of HVAC pressure requirements. Constructed with a high-reliability plastic enclosure, the components provide the ideal combination of high performance and reliability while ensuring users have a high-volume, cost-effective solution optimized for their HVAC requirements.

HV110 Differential Low Pressure Sensors

Superior Sensor Technology HV110 Differential Low Pressure Sensors offer a 4V max. supply voltage rating, a 25mA I/O current rating, and 5 FS pressure ranges. The HV series features an integrated 50/60Hz notch filter and provides the ideal combination of high performance and reliability. Superior Sensor Technology HV110 Differential Low Pressure Sensors are optimal for heating, ventilation, and air conditioning (HVAC) applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
254
Expected 11/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.78 $50.78
$46.68 $233.40
$45.14 $451.40
$44.99 $1,124.75
$43.90 $2,195.00
$42.80 $4,280.00
Full Reel (Order in multiples of 256)
$39.51 $10,114.56
512 Quote