CDP2DP2MBW

StarTech
16-CDP2DP2MBW
CDP2DP2MBW

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DP 1 2 Bi Directional Adapter Cable 2m 6ft White

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
DisplayPort
6.6 ft
White
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
410 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.78 $48.78
$43.28 $432.80
$41.25 $1,031.25
$39.79 $1,989.50
$38.38 $3,838.00
$36.22 $9,055.00
1,000 Quote