CDP2DP141MB

StarTech
16-CDP2DP141MB
CDP2DP141MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DP 1 4 cable HBR3 1m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
DisplayPort
3.3 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
441 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.46 $70.46
$67.80 $678.00
$66.40 $1,660.00
$65.23 $3,261.50
$63.35 $6,335.00
$61.40 $15,350.00
1,000 Quote