SEN-14480

SparkFun
474-SEN-14480
SEN-14480

Mfr.:

Description:
SparkFun Accessories The SparkFun H3LIS331DL Triple Axis Accelerometer Breakout is a low-power high-g accelerometer with I2C and SPI interface options. Though not necessarily good at detecting minute changes the H3LIS331DL is great for grueling conditions that normal a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Breakout Boards
Triple Axis Accelerometer Sensor
Brand: SparkFun
Description/Function: Triple Axis Accelerometer Sensor
For Use With: H3LIS331DL
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 15.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Triple Axis Accelerometer Breakout Board

SparkFun Triple Axis Accelerometer Breakout Board is a low-power and high-g accelerometer designed for shock and collision detection, impact recognition, and logging. This breakout board features an H3LIS331DL 3-axis digital accelerometer, I2C and SPI interface options, 10000g high-shock survivability, and 0.5kHz to 1kHz adjustable data rate. The H3LIS331DL is available with dynamically selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5kHz to 1kHz. The triple-axis accelerometer breakout has breadboard-friendly 0.1 inches pins and convenient mounting holes to attach the breakout to any unique project. Typical applications include shock detection, concussion detection, image recognition, and logging.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
63
Expected 8/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.28 $24.28