R8-19-R

Shin Chin
112-R8-19-R
R8-19-R

Mfr.:

Description:
Test Plugs & Test Jacks L 1.88 10A RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Single
Red
10 A
Nickel
Brand: Shin Chin
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 47.8 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVAC, 500 VDC
Part # Aliases: 174-R819R-EX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.07 $2,140.00
$0.983 $4,915.00
$0.902 $9,020.00
25,000 Quote