PC457L0YIP0F

Sharp Microelectronics
852-PC457L0YIP0F
PC457L0YIP0F

Mfr.:

Description:
High Speed Optocouplers PC457L0NiP0F w/ VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
MFP-5
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
50 %
25 mA
1.7 V
5 V
8 mA
100 mW
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
12,000
Expected 28/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.30 $23.00
$1.77 $177.00
$1.54 $770.00
$1.46 $1,460.00
Full Reel (Order in multiples of 3000)
$1.36 $4,080.00
$1.32 $7,920.00
$1.29 $11,610.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.