PC3SD11YTZAH

Sharp Microelectronics
852-PC3SD11YTZAH
PC3SD11YTZAH

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.2 V
600 V
- 30 C
+ 100 C
Tube
Brand: Sharp Microelectronics
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.771 $2,313.00
$0.729 $6,561.00
24,000 Quote