PC123X1YIP1B

Sharp Microelectronics
852-PC123X1YIP1B
PC123X1YIP1B

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
20 mA
1.2 V
80 V
50 mA
200 mV
4 us
3 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Brand: Sharp Microelectronics
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 5000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.348 $1,740.00
$0.34 $3,400.00
$0.314 $7,850.00