0751.0141

Schurter
693-0751.0141
0751.0141

Mfr.:

Description:
Fuse Clips FUSE-CLIP OG BRONZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
OG (Clip) 5x20 / 6.3x32
With Straight Leads
5 mm, 6.35 mm (1/4 in)
Through Hole
16 A
Tin
Body Material: Bronze
Brand: Schurter
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Solder Pin
Voltage Rating: 600 VAC/DC
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses and Fuseholders

Schurter fuse and fuseholders have a strong presence and are in high demand in Europe. The new Surface Mount Fuses have low impedance and very fast opening time, complement USF 1206 with lower current ratings, and meet UL 248-14 and CSA C22.2 no. 248.14 standards.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.43 $14.30
$1.19 $59.50
$1.09 $109.00
$0.983 $245.75
$0.907 $453.50
$0.80 $800.00
$0.774 $1,548.00
$0.721 $3,605.00