1406S

Sargent Tools
624-1406S
1406S

Mfr.:

Description:
Punches & Dies HEAVY DUTY PUNCH 1 / 4 " Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Punches & Dies
RoHS:
Punches
Paper
Punches through all types of paper and film
Brand: Sargent Tools
Description/Function: Industrial tools
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8203400000
USHTS:
8203406000
JPHTS:
820340000
TARIC:
8203400000
BRHTS:
82034000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.70 $47.70