TCB-20

200-TCB-20
TCB-20

Mfr.:

Description:
Flat Cables 1mm Cable, 20 Position, Sold Per Inch

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Flat Cables
RoHS:  
Ribbon Cables
20 Conductor
28 AWG
1 mm (0.039 in)
Gray
300 V
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 40 C
+ 105 C
TCB
Bulk
Brand: Samtec
Current Rating: 1 A
Product Type: Flat Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (SGD)