TYN416RG

STMicroelectronics
511-TYN416
TYN416RG

Mfr.:

Description:
SCRs 16 Amp 400 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TYN416
200 mV
10 uA
1.6 V
1.5 V
25 mA
- 40 C
+ 125 C
Through Hole
TO-220
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 167 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.60
Min:
1

Similar Product

STMicroelectronics TYN616RG
STMicroelectronics
SCRs 16 Amp 600 Volt