TSC103IPT

STMicroelectronics
511-TSC103IPT
TSC103IPT

Mfr.:

Description:
Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC103
1 Channel
700 kHz
2.9 V to 70 V
105 dB
10 uA
1.1 mV
5.5 V
2.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: STMicroelectronics
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC103 High-Side Current Sense Amplifier

The STMicroelectronics TSC103 high-voltage, high-side current sense amplifier features independent supply and input common-mode voltages. The STMicroelectronics TSC103 high-side current sense amplifier provides a wide input common-mode voltage range, low quiescent current, and TSSOP 8 packaging, enabling it to be used in a wide variety of applications, including automotive current monitoring, DC motor control, photovoltaic systems, and more. The TSC103 amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage.

In Stock: 4,426

Stock:
4,426 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.38 $23.80
$2.18 $54.50
$1.94 $194.00
$1.84 $460.00
$1.78 $890.00
$1.75 $1,750.00
$1.73 $3,460.00
Full Reel (Order in multiples of 4000)
$1.59 $6,360.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.