TDA7851FH-QIX

STMicroelectronics
511-TDA7851FH-QIX
TDA7851FH-QIX

Mfr.:

Description:
Audio Amplifiers 4 x 48 W MOSFET quad bridge power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Class-AB
48 W
Flexiwatt-25
8 V
18 V
+ 150 C
Through Hole
TDA7851F
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 357   Multiples: 357
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.72 $1,685.04
$4.68 $5,012.28
$4.65 $13,280.40