TDA7808-ZSX

STMicroelectronics
511-TDA7808-ZSX
TDA7808-ZSX

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier, ?start stop? comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
43 W
0.02 %
PowerSO-36
4 Ohms
6 V
18.5 V
- 40 C
+ 105 C
SMD/SMT
TDA7808
AEC-Q101
Tube
Brand: STMicroelectronics
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 310
Subcategory: Audio ICs
Supply Type: Single Supply
Type: Bridge Amplifier
Vos - Input Offset Voltage: 25 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.85 $1,813.50