TDA7575B

STMicroelectronics
511-TDA7575B
TDA7575B

Mfr.:

Description:
Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
75 W, 150 W
0.15 %
Flexiwatt-27
2 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7575B
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Differential
Number of Channels: 2 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 45 mV
Unit Weight: 7.102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.12 $15.12
$11.33 $113.30
$10.77 $269.25
$10.09 $1,009.00
$9.62 $2,405.00
$9.40 $3,355.80
$9.18 $9,831.78
2,856 Quote