TDA7563BPDTR

STMicroelectronics
511-TDA7563BPDTR
TDA7563BPDTR

Mfr.:

Description:
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
50 W
0.2 %
PowerSO-36
4 Ohms
8 V
18 V
- 55 C
+ 150 C
SMD/SMT
TDA7563B
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 30 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 100 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.13 $16.13
$12.62 $126.20
$11.52 $288.00
$10.77 $1,077.00
$10.66 $2,665.00
Full Reel (Order in multiples of 600)
$9.74 $5,844.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.