STTH30R06PI

STMicroelectronics
511-STTH30R06PI
STTH30R06PI

Mfr.:

Description:
Rectifiers RECTIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DOP 3 ISOL
600 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
300 A
25 uA
50 ns
+ 175 C
STTH30R06
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.00 $7.00
$5.68 $56.80
$5.54 $554.00
$4.09 $2,454.00
$3.97 $4,764.00
$3.88 $11,640.00
5,400 Quote

Similar Product

STMicroelectronics STTH3006DPI
STMicroelectronics
Rectifiers 30 Amp 600 Volt