STRH40P10HYG

STMicroelectronics
511-STRH40P10HYG
STRH40P10HYG

Mfr.:

Description:
MOSFETs Rad-Hard P-Channel 100 V - 40A MOSFET - ESCC Flight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Si
Through Hole
TO-254AA-3
P-Channel
1 Channel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STRH40P10
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (SGD)