STPS10150CFP

STMicroelectronics
511-STPS10150CFP
STPS10150CFP

Mfr.:

Description:
Schottky Diodes & Rectifiers schottky diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220FP-3
Single
Si
5 A
150 V
920 mV
120 A
2 uA
- 65 C
+ 175 C
STPS10150C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$0.894 $8.94
$0.794 $79.40
$0.619 $309.50
$0.605 $605.00
$0.574 $1,148.00
$0.541 $2,705.00
$0.532 $5,320.00
$0.469 $11,725.00