STP4NK80ZFP

STMicroelectronics
511-STP4NK80ZFP
STP4NK80ZFP

Mfr.:

Description:
MOSFETs N-Ch, 800V-3ohms Zener SuperMESH 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
3 A
3.5 Ohms
30 V
4.5 V
22.5 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 2.9 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: STP4NK80ZFP
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,293

Stock:
1,293 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$2.08 $20.80
$1.71 $171.00
$1.48 $740.00
$1.43 $1,430.00