STN1NF20

STMicroelectronics
511-STN1NF20
STN1NF20

Mfr.:

Description:
MOSFETs N-Channel 1.1 Ohm 200V 1A STripFET II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
200 V
1 A
1.5 Ohms
- 20 V, 20 V
2 V
5.7 nC
- 55 C
+ 150 C
2 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12.4 ns
Product Type: MOSFETs
Rise Time: 5.6 ns
Series: STN1NF20
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129010
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,332

Stock:
1,332
Can Dispatch Immediately
On Order:
4,000
Expected 23/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$0.699 $6.99
$0.619 $61.90
$0.479 $239.50
$0.464 $464.00
$0.409 $818.00
Full Reel (Order in multiples of 4000)
$0.339 $1,356.00
$0.333 $2,664.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.