STM32WBA65RIV7

STMicroelectronics
511-STM32WBA65RIV7
STM32WBA65RIV7

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA6
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA6 Wireless Microcontrollers

STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.41 $13.41
$10.06 $100.60
$9.59 $239.75
$8.32 $832.00
$7.96 $1,990.00
$7.25 $3,625.00