STLQ020PU33R

STMicroelectronics
511-STLQ020PU33R
STLQ020PU33R

Mfr.:

Description:
LDO Voltage Regulators 200 mA ultra-low quiescent current LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
200 mA
1 Output
Positive
100 uA
Fixed
- 40 C
+ 125 C
15 mV, 160 mV
STLQ020
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 0.005 %/V
Load Regulation: 0.0015 %/mA
Operating Supply Current: 5 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent LDO
Voltage Regulation Accuracy: 3 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STLQ020 200mA Low-Dropout Voltage Regulators

STMicroelectronics STLQ020 200mA Low-Dropout Voltage Regulators work with a 2V to 5.5V input voltage range and have a maximum 160mV typical dropout voltage load. The STLQ020 features an ultralow 0.3µA quiescent current at no-load to extend battery life for applications requiring a long standby time. The enable logic control function allows the STLQ020 to go to shutdown mode, reducing the total current consumption to 1nA.

In Stock: 8,299

Stock:
8,299 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.748 $0.75
$0.528 $5.28
$0.473 $11.83
$0.412 $41.20
$0.382 $95.50
$0.364 $182.00
$0.351 $351.00
Full Reel (Order in multiples of 3000)
$0.33 $990.00
$0.303 $1,818.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.