STHU32N65DM6AG

STMicroelectronics
511-STHU32N65DM6AG
STHU32N65DM6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
650 V
37 A
97 mOhms
25 V
4.75 V
52.6 nC
- 55 C
+ 150 C
320 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.89 $8.89
$4.87 $48.70
$4.45 $445.00
Full Reel (Order in multiples of 600)
$3.93 $2,358.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.