STGAP2SICS

STMicroelectronics
511-STGAP2SICS
STGAP2SICS

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
STGAP2SICS
SMD/SMT
SO-8W
5 kV
- 40 C
+ 125 C
90 ns
30 ns
30 ns
Tube
Brand: STMicroelectronics
Configuration: Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Type: Half-Bridge
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2SiCD Galvanically Isolated Dual Gate Driver

STMicroelectronics STGAP2SiCD Galvanically Isolated 4A Dual Gate Driver is designed for galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The STGAP2SiCD gate driver is defined by 4A current capability and rail-to-rail outputs, ideal for mid and high power applications such as power conversion and industrial motor drivers inverters.

STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.

In Stock: 1,496

Stock:
1,496 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$3.48 $34.80
$2.95 $73.75
$2.82 $282.00
$2.69 $672.50
$2.54 $1,270.00
$2.43 $1,944.00
$2.42 $13,552.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.34
Min:
1