STDRIVEG612QTR

STMicroelectronics
511-STDRIVEG612QTR
STDRIVEG612QTR

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Driver
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1.8 A
10.3 V
18 V
Inverting, Non-Inverting
22 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Moisture Sensitive: Yes
Output Voltage: 520 V
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Rds On - Drain-Source Resistance: 6.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: STDRIVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVEG612 600V Half-Bridge Gate Driver

STMicroelectronics STDRIVEG612 600V High-Speed Half-Bridge Gate Driver is optimized for 5V driving enhanced-mode GaN HEMTs. The high-side driver section is designed to support a voltage rail of up to 600V and can be easily supplied by the integrated bootstrap diode. High-current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG612 optimized for driving high-speed GaN.

In Stock: 781

Stock:
781 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.21 $5.21
$3.93 $39.30
$3.62 $90.50
$3.26 $326.00
$3.09 $772.50
$3.07 $1,535.00
$2.90 $2,900.00
Full Reel (Order in multiples of 3000)
$2.75 $8,250.00
6,000 Quote