STD3N65M6

STMicroelectronics
511-STD3N65M6
STD3N65M6

Mfr.:

Description:
MOSFETs N-channel 650 V, 1.4 Ohm typ., 3.5 A MDmesh M6 Power MOSFET in a DPAK package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: MOSFETs
Series: Mdmesh M6
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ M6 MOSFETs

STMicroelectronics MDmesh™ M6 MOSFETs combine a low gate charge (Qg) with an optimised capacitance profile to target high efficiency on new topologies in power conversion applications. The super-junction MDmesh M6 series offers extremely high-efficiency performance resulting in increased power density and a low gate charge for high frequencies. The M6 series MOSFETs have a breakdown voltage ranging from 600 to 700V. They are available in a wide range of packaging options, including a TO-Leadless (TO-LL) package solution, allowing efficient thermal management. The devices include a wide range of operating voltages for industrial applications, including chargers, adapters, silver box modules, LED lighting, telecoms, servers, and solar.

In Stock: 2,441

Stock:
2,441 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2441 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.59 $15.90
$1.05 $105.00
$0.83 $415.00
$0.737 $737.00
Full Reel (Order in multiples of 2500)
$0.672 $1,680.00
$0.647 $3,235.00
$0.632 $6,320.00

Similar Product

STMicroelectronics STD8N65M5
STMicroelectronics
MOSFETs N-Ch 650V 0.56 Ohm MDmesh M5 7A 710VDss