SPC574K-DISP

STMicroelectronics
511-SPC574K-DISP
SPC574K-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC574 K line - with SPC574K72E5 MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC57K-DISCOVERY
Discovery Kits
MCU
SPC574K72E5
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery Evaluation Board
Dimensions: 150 mm x 100 mm
For Use With: SPC574K72E5
Interface Type: CAN, JTAG, LIN, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$274.49 $274.49