SMB6F64A

STMicroelectronics
511-SMB6F64A
SMB6F64A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 64 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
64 V
SMD/SMT
134 V
71.1 V
SMB (DO-214AA)
30 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Peak Pulse Current: 30 A
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,977

Stock:
9,977 Can Dispatch Immediately
Quantities greater than 9977 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.816 $0.82
$0.494 $4.94
$0.316 $31.60
$0.262 $131.00
$0.214 $214.00
$0.182 $455.00
Full Reel (Order in multiples of 5000)
$0.143 $715.00
$0.141 $3,525.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.