L9301-TR

STMicroelectronics
511-L9301-TR
L9301-TR

Mfr.:

Description:
Gate Drivers Octal low side driver or quad low side plus quad high side driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
PowerSSO-36
8 Driver
8 Output
2.2 A
4.75 V
5.25 V
50 ns
50 ns
- 40 C
+ 125 C
L9301
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 3 us
Maximum Turn-On Delay Time: 3 us
Moisture Sensitive: Yes
Off Time - Max: 3 us
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 600 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 484.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9301 Automotive Octal Low Side Driver

STMicroelectronics L9301 Automotive Octal Low Side Driver is a Serial Peripheral Interface (SPI) controlled octal channel with 4 high/low and 4 low side drivers. The L9301 has the possibility to use four integrated PowerMOS as recirculation diodes for PWM load driving. The L9301 contains 12 PowerMOS: 4 configurable High/Low side drivers with Ronmax = 0.6Ω (DRN1-4, SRC1-4), 4 low side drivers with Ronmax = 0.6Ω (OUT1-4) and 4 low side drivers with Ronmax = 0.3Ω (OUT5-8). The power DRN/SRC1-4 and OUT1-4 can be connected in parallel outside the device in order to get 4 low-side drivers with Ronmax = 0.3Ω: DRN1//DRN2, DRN3//DRN4, OUT1//OUT2, OUT3//OUT4.

In Stock: 14,867

Stock:
14,867 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.98 $9.98
$7.79 $77.90
$7.22 $180.50
$6.58 $658.00
$6.09 $1,522.50
Full Reel (Order in multiples of 1000)
$5.62 $5,620.00
$5.47 $10,940.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.