EVSTDRVG611MC

STMicroelectronics
511-EVSTDRVG611MC
EVSTDRVG611MC

Mfr.:

Description:
Power Management IC Development Tools Three-phase motor control evaluation board based on STDRIVEG611 GaN driver & STM32G431RB

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSTDRVG611MC Evaluation Board

STMicroelectronics EVSTDRVG611MC Evaluation Board allows users to evaluate the STDRIVEG611 half-bridge GaN gate driver. The three-phase inverter board is based on the STDRIVEG611 driver, a 650V e-mode GaN HEMT, and the STM32G431RBT3 microcontroller, featuring an Arm® Cortex®-M4 core operating at 170MHz.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$174.28 $174.28