EVSTDRIVEG60015

STMicroelectronics
511-EVSTDRIVEG60015
EVSTDRIVEG60015

Mfr.:

Description:
Power Management IC Development Tools Demo board STDRIVEG600 600V half-bridge gate driver SGT120R65AL GaN HEMT

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.75 V to 6.5 V
3.3 V
STDRIVEG600
Brand: STMicroelectronics
Dimensions: 50 mm x 70 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSTDRIVEG60015 Demonstration Board

STMicroelectronics EVSTDRIVEG60015 Demonstration Board allows users to evaluate the STDRIVEG600 high-speed half-bridge gate driver. The STDRIVEG600 is optimized to drive high voltage-enhanced mode GaN HEMTs. The device features an integrated bootstrap diode and supplies external switches up to 20V, with undervoltage protection tailored for GaN HEMTs.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$178.65 $178.65