25PHV100MVB6.3X8

Rubycon
232-25PHV100MVB6.3X8
25PHV100MVB6.3X8

Mfr.:

Description:
Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
25 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
- 55 C
+ 135 C
6.3 mm
Can
PHV
Reel
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532250045
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHV SMD Aluminum Electrolytic Capacitors

Rubycon PHV SMD Aluminum Electrolytic Capacitors are high-temperature AECs that offer high ripple current and a long life of up to 4000 hours at +135°C. These chip-type modules feature dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. The SMD-mount packages are AEC-Q200 qualified and RoHS compliant. Rubycon PHV capacitors are a hybrid type with a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 560µF with ±20% (+20°C, 120Hz) tolerance. The PHV series operates in a -55°C to +135°C category temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
$1.33 $1,197.00

Similar Products