C48TS113

Red Lion
38-C48TS113
C48TS113

Mfr.:

Description:
Time Delay & Timing Relays C48T Single Preset Timer, 1/16 DIN, 2 Line, 6 Digit Backlight LCD, NPN OC Outputs, Relay Outputs, DC Powered

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Time Delay & Timing Relays
RoHS:  
LCD
C48T
Brand: Red Lion
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C48T Timers

Red Lion C48T Timers are multi-purpose industrial control devices that are field-programmable for various applications. These timers are available in single or dual preset models. The C48T timers feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. These timers can be configured for one of two numeric data entry methods, which are digit entry or automatic scrolling. The C48T timers provide a run/stop input, 3 programmable user inputs, and a programmable front panel function key. These timers can also be configured to continue or stop timing upon reaching a preset. The C48T timers are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These timers support stacking multiple units horizontally or vertically.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$540.48 $540.48
$507.20 $5,072.00
$490.97 $12,274.25