ZMM5237B

Rectron
583-ZMM5237B
ZMM5237B

Mfr.:

Description:
Zener Diodes 0.5W 8.2V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.2 V
SMD/SMT
SOD-80C
500 mW
5 %
3 uA
8 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
ZMM52
Brand: Rectron
Height: 1.4 mm
Ir - Reverse Current: 3 uA
Length: 3.4 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.062 %/C
Width: 1.4 mm
Zener Current: 10 mA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 35000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.057 $1,995.00