RI-0505S/P

RECOM Power
919-RI-0505S/P
RI-0505S/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
400 mA
1 kV
SIP-4
11.5 mm (0.453 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
+ 85 C
- 40 C
RI
Brand: RECOM Power
Compliance: EAC; REACH; RoHS
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: B0505M-2WR3 10003772
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
84
Expected 2/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.61 $14.61
$14.08 $70.40
$13.84 $138.40
$13.55 $338.75
$13.30 $558.60
$12.88 $1,081.92
$12.63 $3,182.76
$12.53 $6,315.12