R24C2T25-R

RECOM Power
919-R24C2T25-R
R24C2T25-R

Mfr.:

Description:
DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
21 VDC
27 VDC
2.5 VDC to 22.5 VDC
- 12 mA, 100 mA
3 kVAC
SSOP-36
12.83 mm
7.5 mm
3.55 mm
Industrial
+ 150 C
- 40 C
RxxC2Txx
Application: Industrial and Automation
Brand: RECOM Power
Dimensions: 12.83 mm x 7.5 mm x 3.55 mm
Input Voltage: 21 VDC to 27 VDC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Part # Aliases: 10020178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R24C2T25-X Power Modules

RECOM Power R24C2T25-X Power Modules feature a 2W isolated DC-DC converter and a 1.5W power rating from -40°C to +100°C. These modules have a compact 7.5mm x 12.83mm package, programmable asymmetrical output voltages, and an isolation capacitance of <3.5pF. The modules offer a versatile solution for isolated gate bias voltages, particularly for IGBTs and Si and SiC MOSFETs. Superior reliability is also provided with high 3kVAC/1min isolation and remarkable stability. RECOM Power R24C2T25-X Power Modules are suitable for power inverters, motor drives in inverters, and battery management systems.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

In Stock: 3,348

Stock:
3,348 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.30 $9.30
$9.04 $45.20
$8.89 $88.90
$8.62 $215.50
$8.36 $418.00
$8.21 $821.00
$8.04 $2,010.00
$7.89 $3,945.00
Full Reel (Order in multiples of 750)
$7.82 $5,865.00