RP2C-B-D

REAN
568-RP2C-B-D
RP2C-B-D

Mfr.:

Description:
Phone Connectors MONO 1/4 PLUG BLACK/GOLD - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
1 Position
Free Hanging
Solder
Gold
Straight
Plug
Bulk
Brand: REAN
Color: Black
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Finger Groove Plugs

REAN  Finger Groove Plugs feature an ergonomic finger groove for easier handling. These plugs are available in stereo or mono 1/4" straight or right-angle versions. Other options include nickel- or black-plated housing and gold- or tin-plated contacts. Typical applications for REAN Finger Groove Plugs include lighting, digital signage, concerts, churches, theaters, and other professional audio.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.64 $5.64
$4.12 $824.00
$3.90 $1,950.00
$3.60 $3,600.00
$3.41 $6,820.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$7.78
Min:
1

Similar Product

REAN RP2C-B
REAN
Phone Connectors MONO 1/4 PLUG BLACK/GOLD - BAG